N-Channel 55 V 30A (Tc) 120W (Tc) Surface Mount TO-252AA (DPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRLR3915TRPBF

DigiKey Part Number
IRLR3915TRPBFTR-ND - Tape & Reel (TR)
IRLR3915TRPBFCT-ND - Cut Tape (CT)
IRLR3915TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IRLR3915TRPBF
Description
MOSFET N-CH 55V 30A DPAK
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
N-Channel 55 V 30A (Tc) 120W (Tc) Surface Mount TO-252AA (DPAK)
Datasheet
 Datasheet
EDA/CAD Models
IRLR3915TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
92 nC @ 10 V
Series
Vgs (Max)
±16V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
1870 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
120W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
55 V
Supplier Device Package
TO-252AA (DPAK)
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
5V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
14mOhm @ 30A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IPD35N10S3L26ATMA1Infineon Technologies2 204IPD35N10S3L26ATMA1CT-ND49,77000 KčSimilar
STD60NF55LT4STMicroelectronics3 722497-15669-1-ND42,21000 KčSimilar
In-Stock: 1 797
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
142,00000 Kč42,00 Kč
1026,77200 Kč267,72 Kč
10018,02260 Kč1 802,26 Kč
50014,27150 Kč7 135,75 Kč
1 00013,06475 Kč13 064,75 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00012,04960 Kč24 099,20 Kč
4 00011,19629 Kč44 785,16 Kč
6 00010,76169 Kč64 570,14 Kč
10 00010,27352 Kč102 735,20 Kč
14 00010,06592 Kč140 922,88 Kč
Manufacturers Standard Package
Unit Price without VAT:42,00000 Kč
Unit Price with VAT:50,82000 Kč