
IRLR2905ZTRPBF | |
|---|---|
DigiKey Part Number | IRLR2905ZTRPBFTR-ND - Tape & Reel (TR) IRLR2905ZTRPBFCT-ND - Cut Tape (CT) IRLR2905ZTRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRLR2905ZTRPBF |
Description | MOSFET N-CH 55V 42A DPAK |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | N-Channel 55 V 42A (Tc) 110W (Tc) Surface Mount TO-252AA (DPAK) |
Datasheet | Datasheet |
EDA/CAD Models | IRLR2905ZTRPBF Models |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 35 nC @ 5 V |
Series | Vgs (Max) ±16V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1570 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 110W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 55 V | Supplier Device Package TO-252AA (DPAK) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 13.5mOhm @ 36A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,13000 Kč | 32,13 Kč |
| 10 | 20,30500 Kč | 203,05 Kč |
| 100 | 13,47230 Kč | 1 347,23 Kč |
| 500 | 10,54226 Kč | 5 271,13 Kč |
| 1 000 | 9,59945 Kč | 9 599,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 8,80593 Kč | 17 611,86 Kč |
| 4 000 | 8,13883 Kč | 32 555,32 Kč |
| 6 000 | 7,79894 Kč | 46 793,64 Kč |
| 10 000 | 7,41712 Kč | 74 171,20 Kč |
| 14 000 | 7,19111 Kč | 100 675,54 Kč |
| 20 000 | 6,97142 Kč | 139 428,40 Kč |
| Unit Price without VAT: | 32,13000 Kč |
|---|---|
| Unit Price with VAT: | 38,87730 Kč |

















