Similar
Similar
Similar

AUIRFR2905ZTR | |
|---|---|
DigiKey Part Number | AUIRFR2905ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AUIRFR2905ZTR |
Description | MOSFET N-CH 55V 42A DPAK |
Customer Reference | |
Detailed Description | N-Channel 55 V 42A (Tc) Surface Mount TO-252AA (DPAK) |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 14.5mOhm @ 36A, 10V |
Mfr | Vgs(th) (Max) @ Id 4V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 44 nC @ 10 V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 1380 pF @ 25 V |
Part Status Obsolete | Grade Automotive |
FET Type | Qualification AEC-Q101 |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 55 V | Supplier Device Package TO-252AA (DPAK) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRFR2905ZTRPBF | Infineon Technologies | 4 596 | IRFR2905ZPBFCT-ND | 1,22000 Kč | Similar |
| STD60NF55LAT4 | STMicroelectronics | 7 490 | 497-18737-1-ND | 1,80000 Kč | Similar |
| STD60NF55LT4 | STMicroelectronics | 3 722 | 497-15669-1-ND | 1,71000 Kč | Similar |




