IRFR3806PBF is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


onsemi
In Stock: 3 062
Unit Price: 61,73000 Kč
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 317 454
Unit Price: 27,51000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 39,48000 Kč
Datasheet

Similar


onsemi
In Stock: 88
Unit Price: 57,11000 Kč
Datasheet

Similar


onsemi
In Stock: 1 400
Unit Price: 48,51000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 1 126
Unit Price: 62,78000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 7 490
Unit Price: 44,52000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 3 722
Unit Price: 42,21000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 2 197
Unit Price: 62,78000 Kč
Datasheet
N-Channel 60 V 43A (Tc) 71W (Tc) Surface Mount TO-252AA (DPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRFR3806PBF

DigiKey Part Number
IRFR3806PBF-ND
Manufacturer
Manufacturer Product Number
IRFR3806PBF
Description
MOSFET N-CH 60V 43A DPAK
Customer Reference
Detailed Description
N-Channel 60 V 43A (Tc) 71W (Tc) Surface Mount TO-252AA (DPAK)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
15.8mOhm @ 25A, 10V
Mfr
Vgs(th) (Max) @ Id
4V @ 50µA
Series
Gate Charge (Qg) (Max) @ Vgs
30 nC @ 10 V
Packaging
Tube
Vgs (Max)
±20V
Part Status
Discontinued at DigiKey
Input Capacitance (Ciss) (Max) @ Vds
1150 pF @ 50 V
FET Type
Power Dissipation (Max)
71W (Tc)
Technology
Operating Temperature
-55°C ~ 175°C (TJ)
Drain to Source Voltage (Vdss)
60 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-252AA (DPAK)
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FDD10AN06A0onsemi3 062FDD10AN06A0CT-ND61,73000 KčDirect
AOD442Alpha & Omega Semiconductor Inc.317 454785-1107-1-ND27,51000 KčSimilar
DMTH6010LK3-13Diodes Incorporated0DMTH6010LK3-13DICT-ND39,48000 KčSimilar
FDD13AN06A0onsemi88FDD13AN06A0CT-ND57,11000 KčSimilar
FDD13AN06A0-F085onsemi1 400FDD13AN06A0-F085CT-ND48,51000 KčSimilar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types