
IRFR3806TRPBF | |
|---|---|
DigiKey Part Number | IRFR3806TRPBFTR-ND - Tape & Reel (TR) IRFR3806TRPBFCT-ND - Cut Tape (CT) IRFR3806TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRFR3806TRPBF |
Description | MOSFET N-CH 60V 43A DPAK |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 43A (Tc) 71W (Tc) Surface Mount TO-252AA (DPAK) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 50µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 30 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1150 pF @ 50 V |
Part Status Active | Power Dissipation (Max) 71W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60 V | Supplier Device Package TO-252AA (DPAK) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 15.8mOhm @ 25A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,13000 Kč | 42,13 Kč |
| 10 | 26,73700 Kč | 267,37 Kč |
| 100 | 17,85230 Kč | 1 785,23 Kč |
| 500 | 14,04492 Kč | 7 022,46 Kč |
| 1 000 | 12,81988 Kč | 12 819,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 11,78930 Kč | 23 578,60 Kč |
| 4 000 | 10,92286 Kč | 43 691,44 Kč |
| 6 000 | 10,48152 Kč | 62 889,12 Kč |
| 10 000 | 9,98570 Kč | 99 857,00 Kč |
| 14 000 | 9,69225 Kč | 135 691,50 Kč |
| 20 000 | 9,40702 Kč | 188 140,40 Kč |
| Unit Price without VAT: | 42,13000 Kč |
|---|---|
| Unit Price with VAT: | 50,97730 Kč |








