N-Channel 60 V 7A (Ta), 37A (Tc) 2.1W (Ta), 60W (Tc) Surface Mount TO-252 (DPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOD442

DigiKey Part Number
785-1107-2-ND - Tape & Reel (TR)
785-1107-1-ND - Cut Tape (CT)
785-1107-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AOD442
Description
MOSFET N-CH 60V 7A/37A TO252
Customer Reference
Detailed Description
N-Channel 60 V 7A (Ta), 37A (Tc) 2.1W (Ta), 60W (Tc) Surface Mount TO-252 (DPAK)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.7V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
68 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Not For New Designs
Input Capacitance (Ciss) (Max) @ Vds
2300 pF @ 30 V
FET Type
Power Dissipation (Max)
2.1W (Ta), 60W (Tc)
Technology
Operating Temperature
-55°C ~ 175°C (TJ)
Drain to Source Voltage (Vdss)
60 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-252 (DPAK)
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
20mOhm @ 20A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AOD442GAlpha & Omega Semiconductor Inc.21 221785-AOD442GCT-ND27,32000 KčSimilar
DMNH6021SK3-13Diodes Incorporated0DMNH6021SK3-13-ND6,74467 KčSimilar
FDD5680onsemi2 661FDD5680CT-ND42,96000 KčSimilar
IPD30N08S2L21ATMA1Infineon Technologies16 026IPD30N08S2L21ATMA1CT-ND63,40000 KčSimilar
IPD350N06LGBTMA1Infineon Technologies29 592IPD350N06LGBTMA1CT-ND29,20000 KčSimilar
In-Stock: 317 105
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
127,32000 Kč27,32 Kč
1017,16400 Kč171,64 Kč
10011,30580 Kč1 130,58 Kč
5008,78768 Kč4 393,84 Kč
1 0007,97681 Kč7 976,81 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5007,09880 Kč17 747,00 Kč
5 0006,55605 Kč32 780,25 Kč
7 5006,27962 Kč47 097,15 Kč
12 5005,96906 Kč74 613,25 Kč
17 5005,78515 Kč101 240,12 Kč
25 0005,60648 Kč140 162,00 Kč
Manufacturers Standard Package
Unit Price without VAT:27,32000 Kč
Unit Price with VAT:33,05720 Kč