N-Channel 60 V 29A (Tc) 68W (Tc) Surface Mount PG-TO252-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 60 V 29A (Tc) 68W (Tc) Surface Mount PG-TO252-3
PG-TO-252-3

IPD350N06LGBTMA1

DigiKey Part Number
IPD350N06LGBTMA1TR-ND - Tape & Reel (TR)
IPD350N06LGBTMA1CT-ND - Cut Tape (CT)
IPD350N06LGBTMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPD350N06LGBTMA1
Description
MOSFET N-CH 60V 29A TO252-3
Customer Reference
Detailed Description
N-Channel 60 V 29A (Tc) 68W (Tc) Surface Mount PG-TO252-3
Datasheet
 Datasheet
EDA/CAD Models
IPD350N06LGBTMA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2V @ 28µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
13 nC @ 5 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
800 pF @ 30 V
Part Status
Not For New Designs
Power Dissipation (Max)
68W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
60 V
Supplier Device Package
PG-TO252-3
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
35mOhm @ 29A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IRLR2705TRPBFInfineon Technologies14 674IRLR2705PBFCT-ND28,78000 KčSimilar
IRLR3105TRPBFInfineon Technologies848IRLR3105TRPBFCT-ND44,84000 KčSimilar
AOD442Alpha & Omega Semiconductor Inc.317 105785-1107-1-ND27,32000 KčSimilar
DMN6040SK3-13Diodes Incorporated4 591DMN6040SK3-13DICT-ND20,86000 KčSimilar
NTD20N06T4Gonsemi2 480NTD20N06T4GOSCT-ND47,34000 KčSimilar
In-Stock: 29 592
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
129,20000 Kč29,20 Kč
1018,26900 Kč182,69 Kč
10011,98770 Kč1 198,77 Kč
5009,28194 Kč4 640,97 Kč
1 0008,41081 Kč8 410,81 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5007,46710 Kč18 667,75 Kč
5 0006,88373 Kč34 418,65 Kč
7 5006,58656 Kč49 399,20 Kč
12 5006,25268 Kč78 158,50 Kč
17 5006,05497 Kč105 961,98 Kč
25 0005,86288 Kč146 572,00 Kč
Manufacturers Standard Package
Unit Price without VAT:29,20000 Kč
Unit Price with VAT:35,33200 Kč