N-Channel 60 V 20A (Tc) 42W (Tc) Surface Mount TO-252-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 60 V 20A (Tc) 42W (Tc) Surface Mount TO-252-3
TO-252-3

DMN6040SK3-13

DigiKey Part Number
DMN6040SK3-13DITR-ND - Tape & Reel (TR)
DMN6040SK3-13DICT-ND - Cut Tape (CT)
DMN6040SK3-13DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMN6040SK3-13
Description
MOSFET N CH 60V 20A TO252
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 20A (Tc) 42W (Tc) Surface Mount TO-252-3
Datasheet
 Datasheet
EDA/CAD Models
DMN6040SK3-13 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
22.4 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
1287 pF @ 25 V
FET Type
Power Dissipation (Max)
42W (Tc)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
60 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-252-3
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
40mOhm @ 20A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IPD350N06LGBTMA1Infineon Technologies29 592IPD350N06LGBTMA1CT-ND29,20000 KčSimilar
IRLR2705TRPBFInfineon Technologies14 674IRLR2705PBFCT-ND28,78000 KčSimilar
NTD24N06LT4Gonsemi2 636NTD24N06LT4GOSCT-ND52,14000 KčSimilar
STD20NF06LAGSTMicroelectronics1 538497-17143-1-ND31,49000 KčSimilar
STD20NF06LT4STMicroelectronics6 735497-5888-1-ND36,91000 KčSimilar
In-Stock: 4 591
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
120,86000 Kč20,86 Kč
1012,97200 Kč129,72 Kč
1008,44440 Kč844,44 Kč
5006,48898 Kč3 244,49 Kč
1 0005,85914 Kč5 859,14 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5005,17667 Kč12 941,67 Kč
5 0004,75472 Kč23 773,60 Kč
7 5004,53969 Kč34 047,68 Kč
12 5004,29810 Kč53 726,25 Kč
17 5004,15507 Kč72 713,73 Kč
25 0004,01604 Kč100 401,00 Kč
Manufacturers Standard Package
Unit Price without VAT:20,86000 Kč
Unit Price with VAT:25,24060 Kč