N-Channel 60 V 20A (Tc) 42W (Tc) Surface Mount TO-252 (DPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMN6040SK3Q-13

DigiKey Part Number
31-DMN6040SK3Q-13TR-ND - Tape & Reel (TR)
31-DMN6040SK3Q-13CT-ND - Cut Tape (CT)
31-DMN6040SK3Q-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMN6040SK3Q-13
Description
MOSFET BVDSS: 41V-60V TO252 T&R
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 20A (Tc) 42W (Tc) Surface Mount TO-252 (DPAK)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
22.4 nC @ 10 V
Mfr
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
1287 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
42W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
60 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Supplier Device Package
TO-252 (DPAK)
Rds On (Max) @ Id, Vgs
40mOhm @ 20A, 10V
Package / Case
Vgs(th) (Max) @ Id
3V @ 250µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DMN6040SK3-13Diodes Incorporated4 591DMN6040SK3-13DICT-ND20,86000 KčParametric Equivalent
In-Stock: 2 325
Factory Stock: 7 500
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
127,74000 Kč27,74 Kč
1017,39300 Kč173,93 Kč
10011,46430 Kč1 146,43 Kč
5008,91698 Kč4 458,49 Kč
1 0008,09611 Kč8 096,11 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5007,20758 Kč18 018,95 Kč
5 0006,65833 Kč33 291,65 Kč
7 5006,37853 Kč47 838,97 Kč
12 5006,06420 Kč75 802,50 Kč
17 5005,87809 Kč102 866,58 Kč
25 0005,69729 Kč142 432,25 Kč
Manufacturers Standard Package
Unit Price without VAT:27,74000 Kč
Unit Price with VAT:33,56540 Kč