


STD20NF06LAG | |
|---|---|
DigiKey Part Number | 497-17143-2-ND - Tape & Reel (TR) 497-17143-1-ND - Cut Tape (CT) 497-17143-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STD20NF06LAG |
Description | MOSFET N-CHANNEL 60V 24A DPAK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 24A (Tc) 60W (Tc) Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
EDA/CAD Models | STD20NF06LAG Models |
Category | Gate Charge (Qg) (Max) @ Vgs 13 nC @ 5 V |
Mfr | Vgs (Max) ±18V |
Series | Input Capacitance (Ciss) (Max) @ Vds 660 pF @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 60W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-252 (DPAK) |
Drive Voltage (Max Rds On, Min Rds On) 5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 40mOhm @ 12A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 2.5V @ 250µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRLR3105TRPBF | Infineon Technologies | 848 | IRLR3105TRPBFCT-ND | 44,84000 Kč | Direct |
| NTD24N06LT4G | onsemi | 2 636 | NTD24N06LT4GOSCT-ND | 52,14000 Kč | Similar |
| RFD16N06LESM9A | onsemi | 436 | RFD16N06LESM9ACT-ND | 57,98000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,49000 Kč | 31,49 Kč |
| 10 | 19,89600 Kč | 198,96 Kč |
| 100 | 13,19940 Kč | 1 319,94 Kč |
| 500 | 10,32306 Kč | 5 161,53 Kč |
| 1 000 | 9,39728 Kč | 9 397,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 8,39501 Kč | 20 987,52 Kč |
| 5 000 | 7,77560 Kč | 38 878,00 Kč |
| 7 500 | 7,46007 Kč | 55 950,53 Kč |
| 12 500 | 7,10565 Kč | 88 820,62 Kč |
| 17 500 | 6,89582 Kč | 120 676,85 Kč |
| 25 000 | 6,77804 Kč | 169 451,00 Kč |
| Unit Price without VAT: | 31,49000 Kč |
|---|---|
| Unit Price with VAT: | 38,10290 Kč |

