PMEG050V150EPDZ is out of stock and can be placed on backorder.
Available Substitutes:

Similar


onsemi
In Stock: 3 928
Unit Price: 1,60000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 5 950
Unit Price: 1,55000 Kč
Datasheet
Diode 50 V 15A Surface Mount CFP15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 50 V 15A Surface Mount CFP15
TO-277, 3-PowerDFN
Nexperia Schottky rectifiers in CFP enable efficient power conversion and space-saving designs

PMEG050V150EPDZ

DigiKey Part Number
1727-1906-2-ND - Tape & Reel (TR)
1727-1906-1-ND - Cut Tape (CT)
1727-1906-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMEG050V150EPDZ
Description
DIODE SCHOTTKY 50V 15A CFP15
Customer Reference
Detailed Description
Diode 50 V 15A Surface Mount CFP15
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
1 mA @ 50 V
Mfr
Capacitance @ Vr, F
1750pF @ 1V, 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Not For New Designs
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
50 V
Package / Case
Current - Average Rectified (Io)
15A
Supplier Device Package
CFP15
Voltage - Forward (Vf) (Max) @ If
500 mV @ 15 A
Operating Temperature - Junction
-55°C ~ 175°C
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Base Product Number
Reverse Recovery Time (trr)
20 ns
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NRVTS1560PFST3Gonsemi3 928488-NRVTS1560PFST3GCT-ND1,60000 KčSimilar
TSUP12122Taiwan Semiconductor Corporation5 9501801-TSUP12122CT-ND1,55000 KčSimilar
In-Stock: 0
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
134,86000 Kč34,86 Kč
1022,02700 Kč220,27 Kč
10014,67760 Kč1 467,76 Kč
50011,52118 Kč5 760,59 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5009,98763 Kč14 981,44 Kč
3 0009,21539 Kč27 646,17 Kč
4 5008,82201 Kč39 699,05 Kč
7 5008,38008 Kč62 850,60 Kč
10 5008,11845 Kč85 243,72 Kč
15 0007,86416 Kč117 962,40 Kč
Manufacturers Standard Package
Unit Price without VAT:34,86000 Kč
Unit Price with VAT:42,18060 Kč