
AOD442 | |
|---|---|
DigiKey Part Number | 785-1107-2-ND - Tape & Reel (TR) 785-1107-1-ND - Cut Tape (CT) 785-1107-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOD442 |
Description | MOSFET N-CH 60V 7A/37A TO252 |
Customer Reference | |
Detailed Description | N-Channel 60 V 7A (Ta), 37A (Tc) 2.1W (Ta), 60W (Tc) Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.7V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 68 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Not For New Designs | Input Capacitance (Ciss) (Max) @ Vds 2300 pF @ 30 V |
FET Type | Power Dissipation (Max) 2.1W (Ta), 60W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-252 (DPAK) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 20mOhm @ 20A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AOD442G | Alpha & Omega Semiconductor Inc. | 21 221 | 785-AOD442GCT-ND | 27,32000 Kč | Similar |
| DMNH6021SK3-13 | Diodes Incorporated | 0 | DMNH6021SK3-13-ND | 6,74467 Kč | Similar |
| FDD5680 | onsemi | 2 661 | FDD5680CT-ND | 42,96000 Kč | Similar |
| IPD30N08S2L21ATMA1 | Infineon Technologies | 16 026 | IPD30N08S2L21ATMA1CT-ND | 63,40000 Kč | Similar |
| IPD350N06LGBTMA1 | Infineon Technologies | 29 592 | IPD350N06LGBTMA1CT-ND | 29,20000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,32000 Kč | 27,32 Kč |
| 10 | 17,16400 Kč | 171,64 Kč |
| 100 | 11,30580 Kč | 1 130,58 Kč |
| 500 | 8,78768 Kč | 4 393,84 Kč |
| 1 000 | 7,97681 Kč | 7 976,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 7,09880 Kč | 17 747,00 Kč |
| 5 000 | 6,55605 Kč | 32 780,25 Kč |
| 7 500 | 6,27962 Kč | 47 097,15 Kč |
| 12 500 | 5,96906 Kč | 74 613,25 Kč |
| 17 500 | 5,78515 Kč | 101 240,12 Kč |
| 25 000 | 5,60648 Kč | 140 162,00 Kč |
| Unit Price without VAT: | 27,32000 Kč |
|---|---|
| Unit Price with VAT: | 33,05720 Kč |



