
NRVTS1560PFST3G | |
|---|---|
DigiKey Part Number | 488-NRVTS1560PFST3GTR-ND - Tape & Reel (TR) 488-NRVTS1560PFST3GCT-ND - Cut Tape (CT) 488-NRVTS1560PFST3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRVTS1560PFST3G |
Description | DIODE SCHOTTKY 60V 15A TO2773 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 15A Surface Mount TO-277-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 640 mV @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 60 V | |
Capacitance @ Vr, F | 1400pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277-3 | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,60000 Kč | 33,60 Kč |
| 10 | 21,18700 Kč | 211,87 Kč |
| 100 | 14,08970 Kč | 1 408,97 Kč |
| 500 | 11,04074 Kč | 5 520,37 Kč |
| 1 000 | 10,05951 Kč | 10 059,51 Kč |
| 2 000 | 9,23429 Kč | 18 468,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 7,72336 Kč | 38 616,80 Kč |
| 10 000 | 7,26793 Kč | 72 679,30 Kč |
| Unit Price without VAT: | 33,60000 Kč |
|---|---|
| Unit Price with VAT: | 40,65600 Kč |



