


V15PL64HM3/H | |
|---|---|
DigiKey Part Number | 112-V15PL64HM3/HTR-ND - Tape & Reel (TR) 112-V15PL64HM3/HCT-ND - Cut Tape (CT) 112-V15PL64HM3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V15PL64HM3/H |
Description | RECTIFIER, 15A, 60V, TMBS SCHOTT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 15A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 220 µA @ 60 V |
Series | Capacitance @ Vr, F 710pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 60 V | Package / Case |
Current - Average Rectified (Io) 15A | Supplier Device Package TO-277A (SMPC) |
Voltage - Forward (Vf) (Max) @ If 590 mV @ 15 A | Operating Temperature - Junction -40°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,69000 Kč | 39,69 Kč |
| 10 | 25,26100 Kč | 252,61 Kč |
| 100 | 16,93490 Kč | 1 693,49 Kč |
| 500 | 13,37110 Kč | 6 685,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 11,63975 Kč | 17 459,62 Kč |
| 3 000 | 10,76826 Kč | 32 304,78 Kč |
| 4 500 | 10,32425 Kč | 46 459,12 Kč |
| 7 500 | 9,82552 Kč | 73 691,40 Kč |
| 10 500 | 9,53029 Kč | 100 068,05 Kč |
| 15 000 | 9,24342 Kč | 138 651,30 Kč |
| Unit Price without VAT: | 39,69000 Kč |
|---|---|
| Unit Price with VAT: | 48,02490 Kč |


