Diode 60 V 15A Surface Mount TO-277-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NRVTS1560PFST3G

DigiKey Part Number
488-NRVTS1560PFST3GTR-ND - Tape & Reel (TR)
488-NRVTS1560PFST3GCT-ND - Cut Tape (CT)
488-NRVTS1560PFST3GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NRVTS1560PFST3G
Description
DIODE SCHOTTKY 60V 15A TO2773
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Diode 60 V 15A Surface Mount TO-277-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
15A
Voltage - Forward (Vf) (Max) @ If
640 mV @ 15 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
10 µA @ 60 V
Capacitance @ Vr, F
1400pF @ 1V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
TO-277-3
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 928
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
133,60000 Kč33,60 Kč
1021,18700 Kč211,87 Kč
10014,08970 Kč1 408,97 Kč
50011,04074 Kč5 520,37 Kč
1 00010,05951 Kč10 059,51 Kč
2 0009,23429 Kč18 468,58 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0007,72336 Kč38 616,80 Kč
10 0007,26793 Kč72 679,30 Kč
Manufacturers Standard Package
Unit Price without VAT:33,60000 Kč
Unit Price with VAT:40,65600 Kč