
IPD30N10S3L34ATMA1 | |
|---|---|
DigiKey Part Number | IPD30N10S3L34ATMA1TR-ND - Tape & Reel (TR) IPD30N10S3L34ATMA1CT-ND - Cut Tape (CT) IPD30N10S3L34ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPD30N10S3L34ATMA1 |
Description | MOSFET N-CH 100V 30A TO252-3 |
Customer Reference | |
Detailed Description | N-Channel 100 V 30A (Tc) 57W (Tc) Surface Mount PG-TO252-3-11 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 31 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 1976 pF @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 57W (Tc) |
Part Status Not For New Designs | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-TO252-3-11 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 31mOhm @ 30A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 2.4V @ 29µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRFR1205TRPBF | Infineon Technologies | 34 020 | IRFR1205PBFCT-ND | 39,83000 Kč | Similar |
| IRFR2407TRPBF | Infineon Technologies | 1 460 | IRFR2407PBFCT-ND | 52,76000 Kč | Similar |
| IRFR2607ZTRPBF | Infineon Technologies | 5 693 | 448-IRFR2607ZTRPBFCT-ND | 60,27000 Kč | Similar |
| IRFR3410TRLPBF | Infineon Technologies | 712 | IRFR3410TRLPBFCT-ND | 41,50000 Kč | Similar |
| IRFR3410TRPBF | Infineon Technologies | 595 | IRFR3410TRPBFCT-ND | 38,79000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,51000 Kč | 51,51 Kč |
| 10 | 32,88900 Kč | 328,89 Kč |
| 100 | 22,20690 Kč | 2 220,69 Kč |
| 500 | 17,62748 Kč | 8 813,74 Kč |
| 1 000 | 16,15488 Kč | 16 154,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 14,56098 Kč | 36 402,45 Kč |
| 5 000 | 13,57630 Kč | 67 881,50 Kč |
| 7 500 | 13,07490 Kč | 98 061,75 Kč |
| 12 500 | 12,51162 Kč | 156 395,25 Kč |
| Unit Price without VAT: | 51,51000 Kč |
|---|---|
| Unit Price with VAT: | 62,32710 Kč |






