
IPD35N10S3L26ATMA1 | |
|---|---|
DigiKey Part Number | IPD35N10S3L26ATMA1TR-ND - Tape & Reel (TR) IPD35N10S3L26ATMA1CT-ND - Cut Tape (CT) IPD35N10S3L26ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPD35N10S3L26ATMA1 |
Description | MOSFET N-CH 100V 35A TO252-31 |
Customer Reference | |
Detailed Description | N-Channel 100 V 35A (Tc) 71W (Tc) Surface Mount PG-TO252-3-11 |
Datasheet | Datasheet |
EDA/CAD Models | IPD35N10S3L26ATMA1 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 39 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 2700 pF @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 71W (Tc) |
Part Status Not For New Designs | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-TO252-3-11 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 24mOhm @ 35A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 2.4V @ 39µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRFR1205TRPBF | Infineon Technologies | 34 020 | IRFR1205PBFCT-ND | 1,64000 Kč | Similar |
| IRFR2307ZTRLPBF | Infineon Technologies | 5 888 | 448-IRFR2307ZTRLPBFCT-ND | 2,29000 Kč | Similar |
| IRFR2405TRLPBF | Infineon Technologies | 296 | 448-IRFR2405TRLPBFCT-ND | 2,10000 Kč | Similar |
| IRFR2405TRPBF | Infineon Technologies | 34 298 | IRFR2405PBFCT-ND | 2,15000 Kč | Similar |
| IRFR2407TRPBF | Infineon Technologies | 1 460 | IRFR2407PBFCT-ND | 2,17000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,56000 Kč | 57,56 Kč |
| 10 | 36,93500 Kč | 369,35 Kč |
| 100 | 25,07870 Kč | 2 507,87 Kč |
| 500 | 20,00710 Kč | 10 003,55 Kč |
| 1 000 | 18,37641 Kč | 18 376,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 16,61199 Kč | 41 529,97 Kč |
| 5 000 | 15,52196 Kč | 77 609,80 Kč |
| 7 500 | 14,96688 Kč | 112 251,60 Kč |
| 12 500 | 14,34353 Kč | 179 294,12 Kč |
| Unit Price without VAT: | 57,56000 Kč |
|---|---|
| Unit Price with VAT: | 69,64760 Kč |




