N-Channel 75 V 42A (Tc) Surface Mount PG-TO252-3-901|DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRFR2607ZTRPBF

DigiKey Part Number
448-IRFR2607ZTRPBFTR-ND - Tape & Reel (TR)
448-IRFR2607ZTRPBFCT-ND - Cut Tape (CT)
448-IRFR2607ZTRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IRFR2607ZTRPBF
Description
MOSFET N-CH 75V 42A DPAK
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
N-Channel 75 V 42A (Tc) Surface Mount PG-TO252-3-901|DPAK
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
22mOhm @ 30A, 10V
Mfr
Vgs(th) (Max) @ Id
4V @ 50µA
Series
Gate Charge (Qg) (Max) @ Vgs
51 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
1440 pF @ 25 V
Part Status
Active
Mounting Type
Surface Mount
FET Type
Supplier Device Package
PG-TO252-3-901|DPAK
Technology
Package / Case
Drain to Source Voltage (Vdss)
75 V
Base Product Number
Current - Continuous Drain (Id) @ 25°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 743
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
148,51000 Kč48,51 Kč
1031,01400 Kč310,14 Kč
10021,04000 Kč2 104,00 Kč
50016,76606 Kč8 383,03 Kč
1 00015,39153 Kč15 391,53 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00014,23602 Kč28 472,04 Kč
4 00013,26465 Kč53 058,60 Kč
6 00012,77000 Kč76 620,00 Kč
10 00012,23921 Kč122 392,10 Kč
Manufacturers Standard Package
Unit Price without VAT:48,51000 Kč
Unit Price with VAT:58,69710 Kč