
BY255 | |
|---|---|
DigiKey Part Number | 4878-BY255CT-ND - Cut Tape (CT) 4878-BY255TR-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BY255 |
Description | DIODE STANDARD 1300V 3A DO201 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 1300 V 3A Through Hole DO-201 |
Datasheet | Datasheet |
EDA/CAD Models | BY255 Models |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 1.5 µs |
Packaging Cut Tape (CT) Tape & Box (TB) | Current - Reverse Leakage @ Vr 5 µA @ 1300 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1300 V | Supplier Device Package DO-201 |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -50°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 3 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BY255-AQ | DComponents | 35 | 2721-BY255-AQTR-ND | 27,70880 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 4,43100 Kč | 44,31 Kč |
| 100 | 2,77590 Kč | 277,59 Kč |
| 500 | 2,05192 Kč | 1 025,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 700 | 1,66316 Kč | 2 827,37 Kč |
| 3 400 | 1,48969 Kč | 5 064,95 Kč |
| 5 100 | 1,40118 Kč | 7 146,02 Kč |
| 8 500 | 1,30165 Kč | 11 064,02 Kč |
| 11 900 | 1,24266 Kč | 14 787,65 Kč |
| 17 000 | 1,18531 Kč | 20 150,27 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |



