620 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72210S0381K101

DigiKey Part Number
495-4642-ND
Manufacturer
Manufacturer Product Number
B72210S0381K101
Description
VARISTOR 620V 2.5KA DISC 10MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
620 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Datasheet
 Datasheet
EDA/CAD Models
B72210S0381K101 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
385 V
Maximum DC Volts
505 V
Varistor Voltage (Min)
558 V
Varistor Voltage (Typ)
620 V
Varistor Voltage (Max)
682 V
Current - Surge
2.5 kA
Energy
40J
Number of Circuits
1
Capacitance @ Frequency
175 pF @ 1 kHz
Operating Temperature
-40°C ~ 105°C (TA)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 10mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22 989
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16,72000 Kč6,72 Kč
104,59900 Kč45,99 Kč
254,09040 Kč102,26 Kč
1003,52350 Kč352,35 Kč
2503,25384 Kč813,46 Kč
5003,09132 Kč1 545,66 Kč
1 0002,95736 Kč2 957,36 Kč
2 5002,81575 Kč7 039,38 Kč
5 0002,73041 Kč13 652,05 Kč
Manufacturers Standard Package
Unit Price without VAT:6,72000 Kč
Unit Price with VAT:8,13120 Kč