


ATV950D18N4U | |
|---|---|
DigiKey Part Number | 4008-ATV950D18N4U-ND |
Manufacturer | |
Manufacturer Product Number | ATV950D18N4U |
Description | ATV950 IP55 ULTYPE12 18,5KW 400V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Variable Frequency Drive |
Datasheet | Datasheet |
EDA/CAD Models | ATV950D18N4U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | * | |
Packaging | Bulk | |
Part Status | Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111 299,48000 Kč | 111 299,48 Kč |
| Unit Price without VAT: | 111 299,48000 Kč |
|---|---|
| Unit Price with VAT: | 134 672,37080 Kč |










