
6-160432-0 | |
|---|---|
DigiKey Part Number | A107203TR-ND - Tape & Reel (TR) A107203CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 6-160432-0 |
Description | CONN QC RCPT 15.5-20AWG 0.250 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 15.5-20 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 6-160432-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.303" (7.70mm) | |
Length - Overall | 0.748" (19.00mm) | |
Termination | Crimp | |
Wire Gauge | 15.5-20 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Insulation Diameter | 0.091" ~ 0.130" (2.31mm ~ 3.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 3,71700 Kč | 37,17 Kč |
| 25 | 3,49400 Kč | 87,35 Kč |
| 50 | 3,32180 Kč | 166,09 Kč |
| 100 | 3,16440 Kč | 316,44 Kč |
| 250 | 2,96492 Kč | 741,23 Kč |
| 500 | 2,82340 Kč | 1 411,70 Kč |
| 1 000 | 2,68816 Kč | 2 688,16 Kč |
| 2 500 | 2,51976 Kč | 6 299,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 000 | 2,41339 Kč | 16 893,73 Kč |
| 14 000 | 2,29817 Kč | 32 174,38 Kč |
| 21 000 | 2,23338 Kč | 46 900,98 Kč |
| 35 000 | 2,15435 Kč | 75 402,25 Kč |
| 49 000 | 2,10383 Kč | 103 087,67 Kč |
| 70 000 | 2,05159 Kč | 143 611,30 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |

























