
750-486/040-000 | |
|---|---|
DigiKey Part Number | 2946-750-486/040-000-ND |
Manufacturer | |
Manufacturer Product Number | 750-486/040-000 |
Description | INPUT MODULE 4 ANALOG 24V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Input Module DIN Rail 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | 750-486/040-000 Models |
Category | Number of Inputs and Type 4 - Analog |
Manufacturer WAGO Corporation | Voltage - Supply 24VDC |
Series | Mounting Type DIN Rail |
Packaging Box | Termination Style Spring Terminal |
Part Status Active | Operating Temperature -40°C ~ 70°C |
Type Input Module | Ingress Protection IP20 |
For Use With/Related Products 750 Series | Approval Agency ATEX, CCCEx, EAC, IECEx, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52 781,41000 Kč | 52 781,41 Kč |
| Unit Price without VAT: | 52 781,41000 Kč |
|---|---|
| Unit Price with VAT: | 63 865,50610 Kč |











