
M32M25 PA/SW | |
|---|---|
DigiKey Part Number | 2291-M32M25PA/SW-ND |
Manufacturer | |
Manufacturer Product Number | M32M25 PA/SW |
Description | REDUCER M32/M25 X1,5 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Thread Adapter For Cable Entry Opening |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Thread Adapter | |
For Use With/Related Products | Cable Entry Opening | |
Material | Polyamide (PA6), Nylon 6 | |
Features | M32 to M25 Thread | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,12000 Kč | 36,12 Kč |
| 10 | 30,69900 Kč | 306,99 Kč |
| 25 | 28,77560 Kč | 719,39 Kč |
| 50 | 27,39820 Kč | 1 369,91 Kč |
| 100 | 26,09000 Kč | 2 609,00 Kč |
| 250 | 24,45512 Kč | 6 113,78 Kč |
| 500 | 23,28720 Kč | 11 643,60 Kč |
| 1 000 | 22,17536 Kč | 22 175,36 Kč |
| 2 500 | 20,78760 Kč | 51 969,00 Kč |
| Unit Price without VAT: | 36,12000 Kč |
|---|---|
| Unit Price with VAT: | 43,70520 Kč |











