Display, Operator Panel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6SL32550AA004CA1

DigiKey Part Number
3473-6SL32550AA004CA1-ND
Manufacturer
Manufacturer Product Number
6SL32550AA004CA1
Description
SINAMICS G120 BASIC OPERATOR PAN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Display, Operator Panel
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Box
Part Status
Active
Accessory Type
Display, Operator Panel
For Use With/Related Products
-
Usage
-
Specifications
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 272,40000 Kč2 272,40 Kč
102 057,76200 Kč20 577,62 Kč
251 978,01160 Kč49 450,29 Kč
501 919,72960 Kč95 986,48 Kč
1001 863,15460 Kč186 315,46 Kč
Manufacturers Standard Package
Unit Price without VAT:2 272,40000 Kč
Unit Price with VAT:2 749,60400 Kč