Box ABS Black Cover Included, Hand Held 3.150" Dia (80.01mm) X 0.790" (20.07mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1551V13BK

DigiKey Part Number
164-1551V13BK-ND
Manufacturer
Manufacturer Product Number
1551V13BK
Description
BOX ABS BLACK 3.15" DIA
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box ABS Black Cover Included, Hand Held 3.150" Dia (80.01mm) X 0.790" (20.07mm)
Datasheet
 Datasheet
EDA/CAD Models
1551V13BK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Container Type
Box
Size / Dimension
3.150" Dia (80.01mm)
Height
0.790" (20.07mm)
Area (L x W)
7.77in² (50.1cm²)
Design
Cover Included, Hand Held
Material
Color
Black
Thickness
0.100" (2.54mm)
Features
-
Ratings
Material Flammability Rating
UL94 HB
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42
Factory Stock: 793
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
185,04000 Kč85,04 Kč
571,26800 Kč356,34 Kč
1066,12300 Kč661,23 Kč
2559,93680 Kč1 498,42 Kč
5055,66980 Kč2 783,49 Kč
10051,73490 Kč5 173,49 Kč
25046,98260 Kč11 745,65 Kč
50043,69894 Kč21 849,47 Kč
1 00040,65843 Kč40 658,43 Kč
Manufacturers Standard Package
Unit Price without VAT:85,04000 Kč
Unit Price with VAT:102,89840 Kč