
4-640622-5 | |
|---|---|
DigiKey Part Number | A30962-ND |
Manufacturer | |
Manufacturer Product Number | 4-640622-5 |
Description | CONN RCPT 15POS IDC 26AWG TIN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 15 Position Rectangular Receptacle Connector IDC Tin 26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 4-640622-5 Models |
Category | Mounting Type Free Hanging (In-Line), Right Angle |
Manufacturer TE Connectivity AMP Connectors | Fastening Type Locking Ramp |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Discrete or Ribbon Cable |
Part Status Active | Wire Gauge 26 AWG |
Connector Type Receptacle | Features Feed Through |
Contact Type Female Socket | Contact Finish Tin |
Number of Positions 15 | Contact Finish Thickness 80.0µin (2.03µm) |
Pitch 0.100" (2.54mm) | Color Blue |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 20,74726 Kč | 82 989,04 Kč |
| Unit Price without VAT: | 20,74726 Kč |
|---|---|
| Unit Price with VAT: | 25,10418 Kč |








