



4-641215-5 | |
|---|---|
DigiKey Part Number | A30763-ND |
Manufacturer | |
Manufacturer Product Number | 4-641215-5 |
Description | CONN HEADER VERT 15POS 2.54MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 15 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 4-641215-5 Models |
Category | Contact Length - Post 0.140" (3.56mm) |
Mfr | Overall Contact Length 0.535" (13.59mm) |
Series | Insulation Height 0.305" (7.75mm) |
Packaging Bulk | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Thermoplastic |
Number of Rows 1 | Operating Temperature -55°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Natural |
Shrouding Shrouded - 1 Wall | Current Rating (Amps) Varies by Wire Gauge |
Mounting Type | Voltage Rating 250VAC |
Termination Solder | Contact Finish Thickness - Post 150.0µin (3.81µm) |
Fastening Type Friction Lock | Applications General Purpose |
Contact Length - Mating 0.295" (7.49mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 146,41000 Kč | 146,41 Kč |
| 10 | 124,40300 Kč | 1 244,03 Kč |
| 100 | 105,72700 Kč | 10 572,70 Kč |
| 500 | 94,38032 Kč | 47 190,16 Kč |
| 1 000 | 89,87991 Kč | 89 879,91 Kč |
| Unit Price without VAT: | 146,41000 Kč |
|---|---|
| Unit Price with VAT: | 177,15610 Kč |













