
4-640441-5 | |
|---|---|
DigiKey Part Number | A30944-ND |
Manufacturer | |
Manufacturer Product Number | 4-640441-5 |
Description | CONN RCPT 15POS IDC 24AWG TIN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 15 Position Rectangular Receptacle Connector IDC Tin 24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 4-640441-5 Models |
Category | Mounting Type Free Hanging (In-Line), Right Angle |
Manufacturer TE Connectivity AMP Connectors | Fastening Type Locking Ramp |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Discrete or Ribbon Cable |
Part Status Active | Wire Gauge 24 AWG |
Connector Type Receptacle | Features Closed End |
Contact Type Female Socket | Contact Finish Tin |
Number of Positions 15 | Contact Finish Thickness 80.0µin (2.03µm) |
Pitch 0.100" (2.54mm) | Color White |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,87000 Kč | 35,87 Kč |
| 10 | 30,44900 Kč | 304,49 Kč |
| 25 | 28,54720 Kč | 713,68 Kč |
| 50 | 27,17880 Kč | 1 358,94 Kč |
| 100 | 25,88170 Kč | 2 588,17 Kč |
| 250 | 24,25996 Kč | 6 064,99 Kč |
| 500 | 23,10122 Kč | 11 550,61 Kč |
| 1 000 | 21,99859 Kč | 21 998,59 Kč |
| 2 500 | 20,62184 Kč | 51 554,60 Kč |
| Unit Price without VAT: | 35,87000 Kč |
|---|---|
| Unit Price with VAT: | 43,40270 Kč |










