
1-643075-5 | |
|---|---|
DigiKey Part Number | A23892-ND |
Manufacturer | |
Manufacturer Product Number | 1-643075-5 |
Description | CONN STRAIN RELIEF COVER 15POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Strain Relief For MTA-100 Series |
Datasheet | Datasheet |
EDA/CAD Models | 1-643075-5 Models |
Category | Accessory Type Cap (Cover), Strain Relief |
Manufacturer TE Connectivity AMP Connectors | Number of Positions 15 |
Series | For Use With/Related Products MTA-100 Series |
Packaging Bulk | Features Closed End |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,68000 Kč | 16,68 Kč |
| 10 | 14,14000 Kč | 141,40 Kč |
| 25 | 13,26400 Kč | 331,60 Kč |
| 50 | 12,62600 Kč | 631,30 Kč |
| 100 | 12,02320 Kč | 1 202,32 Kč |
| 250 | 11,26948 Kč | 2 817,37 Kč |
| 500 | 10,73098 Kč | 5 365,49 Kč |
| 1 000 | 10,21836 Kč | 10 218,36 Kč |
| 2 500 | 9,57843 Kč | 23 946,08 Kč |
| Unit Price without VAT: | 16,68000 Kč |
|---|---|
| Unit Price with VAT: | 20,18280 Kč |







