1-1375820-5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 26,87876 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 1 934
Unit Price: 36,29000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 10,38641 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 644
Unit Price: 23,65000 Kč
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: 39,60117 Kč
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: 6,21017 Kč
Datasheet
15 Position Rectangular Housing Connector Receptacle White 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-1375820-5

DigiKey Part Number
A111860-ND
Manufacturer
Manufacturer Product Number
1-1375820-5
Description
CONN RCPT HSG 15POS 2.54MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
15 Position Rectangular Housing Connector Receptacle White 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
1-1375820-5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Locking Ramp
Part Status
Active
Color
White
Connector Type
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Contact Type
Female Socket
Operating Temperature
-55°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.100" (2.54mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1-102241-3TE Connectivity AMP Connectors0A26992-ND26,87876 KčParametric Equivalent
280363TE Connectivity AMP Connectors1 934A121747-ND36,29000 KčParametric Equivalent
0050579515Molex00050579515-ND10,38641 KčParametric Equivalent
0901560155Molex644900-0901560155-ND23,65000 KčParametric Equivalent
1-102241-3TE Connectivity01111-1-102241-3-ND39,60117 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
22 0004,05141 Kč89 131,02 Kč
Manufacturers Standard Package
Unit Price without VAT:4,05141 Kč
Unit Price with VAT:4,90221 Kč