



0901560155 | |
|---|---|
DigiKey Part Number | 900-0901560155-ND |
Manufacturer | |
Manufacturer Product Number | 0901560155 |
Description | CONN RCPT HSG 15POS 2.54MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 15 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0901560155 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyphenylene Oxide (PPO) |
Contact Type Female Socket | Operating Temperature -55°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,65000 Kč | 23,65 Kč |
| 10 | 20,14000 Kč | 201,40 Kč |
| 25 | 18,87520 Kč | 471,88 Kč |
| 50 | 17,97040 Kč | 898,52 Kč |
| 100 | 17,11070 Kč | 1 711,07 Kč |
| 250 | 16,03780 Kč | 4 009,45 Kč |
| 500 | 15,27160 Kč | 7 635,80 Kč |
| 1 000 | 14,54258 Kč | 14 542,58 Kč |
| 2 500 | 13,63232 Kč | 34 080,80 Kč |
| Unit Price without VAT: | 23,65000 Kč |
|---|---|
| Unit Price with VAT: | 28,61650 Kč |










