
0901190122 | |
|---|---|
DigiKey Part Number | WM14385TR-ND - Tape & Reel (TR) WM14385CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0901190122 |
Description | CONN SOCKET 26-28AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 26-28 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0901190122 Models |
Category | Contact Termination Crimp |
Manufacturer Molex | Wire Gauge 26-28 AWG |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Base Product Number |
Pin or Socket Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 4,76700 Kč | 47,67 Kč |
| 25 | 4,46000 Kč | 111,50 Kč |
| 50 | 4,24580 Kč | 212,29 Kč |
| 100 | 4,04210 Kč | 404,21 Kč |
| 250 | 3,78888 Kč | 947,22 Kč |
| 500 | 3,60788 Kč | 1 803,94 Kč |
| 1 000 | 3,43527 Kč | 3 435,27 Kč |
| 2 500 | 3,22008 Kč | 8 050,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 2,86535 Kč | 57 307,00 Kč |
| 40 000 | 2,72865 Kč | 109 146,00 Kč |
| 60 000 | 2,65178 Kč | 159 106,80 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |
























