



0901430016 | |
|---|---|
DigiKey Part Number | 23-0901430016-ND |
Manufacturer | |
Manufacturer Product Number | 0901430016 |
Description | CONN RCPT HSG 16POS 2.54MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 16 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0901430016 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.100" (2.54mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyphenylene Oxide (PPO) |
Contact Type Female Socket | Operating Temperature -55°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,57000 Kč | 24,57 Kč |
| 10 | 20,91400 Kč | 209,14 Kč |
| 25 | 19,60360 Kč | 490,09 Kč |
| 50 | 18,66300 Kč | 933,15 Kč |
| 100 | 17,77270 Kč | 1 777,27 Kč |
| 250 | 16,65812 Kč | 4 164,53 Kč |
| 500 | 15,86272 Kč | 7 931,36 Kč |
| 1 000 | 15,10533 Kč | 15 105,33 Kč |
| 2 500 | 14,15971 Kč | 35 399,28 Kč |
| Unit Price without VAT: | 24,57000 Kč |
|---|---|
| Unit Price with VAT: | 29,72970 Kč |























