Socket Contact Gold 26-28 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0901192122

DigiKey Part Number
WM12811-ND
Manufacturer
Manufacturer Product Number
0901192122
Description
CONN SOCKET 26-28AWG CRIMP GOLD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Socket Contact Gold 26-28 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
0901192122 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Termination
Crimp
Manufacturer
Molex
Wire Gauge
26-28 AWG
Series
Contact Finish
Gold
Packaging
Bulk
Contact Finish Thickness
30.0µin (0.76µm)
Part Status
Active
Base Product Number
Pin or Socket
Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 102 286
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16,51000 Kč6,51 Kč
105,60600 Kč56,06 Kč
255,24120 Kč131,03 Kč
504,99340 Kč249,67 Kč
1004,75390 Kč475,39 Kč
2504,45660 Kč1 114,15 Kč
5004,24328 Kč2 121,64 Kč
1 0004,04023 Kč4 040,23 Kč
2 5003,78712 Kč9 467,80 Kč
Manufacturers Standard Package
Unit Price without VAT:6,51000 Kč
Unit Price with VAT:7,87710 Kč