



0901430040 | |
|---|---|
DigiKey Part Number | 23-0901430040-ND |
Manufacturer | |
Manufacturer Product Number | 0901430040 |
Description | CONN RCPT HSG 40POS 2.54MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 40 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0901430040 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.100" (2.54mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyphenylene Oxide (PPO) |
Contact Type Female Socket | Operating Temperature -55°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,16000 $ | 3,16 $ |
| 10 | 2,68100 $ | 26,81 $ |
| 25 | 2,51320 $ | 62,83 $ |
| 50 | 2,39320 $ | 119,66 $ |
| 100 | 2,27880 $ | 227,88 $ |
| 250 | 2,13604 $ | 534,01 $ |
| 500 | 2,03410 $ | 1 017,05 $ |
| 1 000 | 1,93705 $ | 1 937,05 $ |
| 2 500 | 1,81588 $ | 4 539,70 $ |
| Unit Price without VAT: | 3,16000 $ |
|---|---|
| Unit Price with VAT: | 3,82360 $ |

























