
0901190111 | |
|---|---|
DigiKey Part Number | WM3627TR-ND - Tape & Reel (TR) WM3627CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0901190111 |
Description | CONN SOCKET 22-24AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 22-24 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0901190111 Models |
Category | Contact Termination Crimp |
Manufacturer Molex | Wire Gauge 22-24 AWG |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Base Product Number |
Pin or Socket Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 4,36800 Kč | 43,68 Kč |
| 25 | 4,09040 Kč | 102,26 Kč |
| 50 | 3,89720 Kč | 194,86 Kč |
| 100 | 3,71030 Kč | 371,03 Kč |
| 250 | 3,47728 Kč | 869,32 Kč |
| 500 | 3,31096 Kč | 1 655,48 Kč |
| 1 000 | 3,15264 Kč | 3 152,64 Kč |
| 2 500 | 2,95509 Kč | 7 387,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 2,84611 Kč | 56 922,20 Kč |
| 40 000 | 2,71035 Kč | 108 414,00 Kč |
| 60 000 | 2,63398 Kč | 158 038,80 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |















