



0702464001 | |
|---|---|
DigiKey Part Number | WM6550-ND |
Manufacturer | |
Manufacturer Product Number | 0702464001 |
Description | CONN HEADER VERT 40POS 2.54MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 40 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0702464001 Models |
Category | Contact Length - Mating 0.240" (6.10mm) |
Mfr | Contact Length - Post 0.135" (3.43mm) |
Series | Overall Contact Length 0.500" (12.70mm) |
Packaging Tray | Insulation Height 0.365" (9.27mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 2 | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Row Spacing - Mating | Features Keying Slot |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 74.8µin (1.90µm) |
Mounting Type | Applications Automotive, General Purpose, Lighting, Medical, Telecommunications |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,00000 Kč | 101,00 Kč |
| 10 | 85,75600 Kč | 857,56 Kč |
| 400 | 66,09278 Kč | 26 437,11 Kč |
| 800 | 62,93993 Kč | 50 351,94 Kč |
| 1 200 | 61,16613 Kč | 73 399,36 Kč |
| Unit Price without VAT: | 101,00000 Kč |
|---|---|
| Unit Price with VAT: | 122,21000 Kč |












