



0901430020 | |
|---|---|
DigiKey Part Number | WM8064-ND |
Manufacturer | |
Manufacturer Product Number | 0901430020 |
Description | CONN RCPT HSG 20POS 2.54MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 20 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0901430020 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.100" (2.54mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyphenylene Oxide (PPO) |
Contact Type Female Socket | Operating Temperature -55°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,59000 Kč | 27,59 Kč |
| 10 | 23,37700 Kč | 233,77 Kč |
| 25 | 21,92200 Kč | 548,05 Kč |
| 50 | 20,87120 Kč | 1 043,56 Kč |
| 100 | 19,87330 Kč | 1 987,33 Kč |
| 250 | 18,62684 Kč | 4 656,71 Kč |
| 500 | 17,73748 Kč | 8 868,74 Kč |
| 1 000 | 16,89064 Kč | 16 890,64 Kč |
| 2 500 | 15,83359 Kč | 39 583,97 Kč |
| Unit Price without VAT: | 27,59000 Kč |
|---|---|
| Unit Price with VAT: | 33,38390 Kč |






















