Black 22 AWG Jumper Lead Socket to Socket Tin 11.8" (300.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0797582023

DigiKey Part Number
WM15701-ND
Manufacturer
Manufacturer Product Number
0797582023
Description
C-GRID 300MM 22AWG PRE-CRIMPED L
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Black 22 AWG Jumper Lead Socket to Socket Tin 11.8" (300.0mm)
Datasheet
 Datasheet
EDA/CAD Models
0797582023 Models
Product Attributes
Filter Similar Products
Category
Wire Gauge
22 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Black
Packaging
Bag
Contact Finish Thickness
40.0µin (1.02µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Socket
Number of Conductors
1
Length
11.8" (300.0mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 538
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
121,84000 Kč21,84 Kč
1018,58300 Kč185,83 Kč
2517,41160 Kč435,29 Kč
5016,57580 Kč828,79 Kč
10015,78210 Kč1 578,21 Kč
25014,79352 Kč3 698,38 Kč
50014,08714 Kč7 043,57 Kč
1 00013,41436 Kč13 414,36 Kč
2 50012,57444 Kč31 436,10 Kč
Manufacturers Standard Package
Unit Price without VAT:21,84000 Kč
Unit Price with VAT:26,42640 Kč