Red 24 AWG Jumper Lead Socket to Cable (Round) Gold 17.7" (450.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2196812225

DigiKey Part Number
900-2196812225-ND
Manufacturer
Manufacturer Product Number
2196812225
Description
SL F-S 450MM 24 AWG LEAD RD AU
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Red 24 AWG Jumper Lead Socket to Cable (Round) Gold 17.7" (450.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
24 AWG
Manufacturer
Molex
Contact Finish
Gold
Series
Color
Red
Packaging
Bulk
Contact Finish Thickness
15.0µin (0.38µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Cable (Round)
Number of Conductors
1
Length
17.7" (450.0mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 685
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
128,35000 Kč28,35 Kč
1024,04300 Kč240,43 Kč
2522,53520 Kč563,38 Kč
5021,45160 Kč1 072,58 Kč
10020,42690 Kč2 042,69 Kč
25019,14764 Kč4 786,91 Kč
50018,23298 Kč9 116,49 Kč
1 00017,36241 Kč17 362,41 Kč
2 50016,27563 Kč40 689,07 Kč
Manufacturers Standard Package
Unit Price without VAT:28,35000 Kč
Unit Price with VAT:34,30350 Kč