
0797582022 | |
|---|---|
DigiKey Part Number | WM15700-ND |
Manufacturer | |
Manufacturer Product Number | 0797582022 |
Description | C-GRID 150MM 22AWG PRE-CRIMPED L |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Black 22 AWG Jumper Lead Socket to Socket Tin 5.90" (149.86mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0797582022 Models |
Category | Wire Gauge 22 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Black |
Packaging Bag | Contact Finish Thickness 40.0µin (1.02µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Socket | Number of Conductors 1 |
Length 5.90" (149.86mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,84000 Kč | 21,84 Kč |
| 10 | 18,58300 Kč | 185,83 Kč |
| 25 | 17,40320 Kč | 435,08 Kč |
| 50 | 16,57580 Kč | 828,79 Kč |
| 100 | 15,78210 Kč | 1 578,21 Kč |
| 250 | 14,79184 Kč | 3 697,96 Kč |
| 500 | 14,08546 Kč | 7 042,73 Kč |
| 1 000 | 13,41289 Kč | 13 412,89 Kč |
| 2 500 | 12,57327 Kč | 31 433,18 Kč |
| Unit Price without VAT: | 21,84000 Kč |
|---|---|
| Unit Price with VAT: | 26,42640 Kč |











