20 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm)
901420020
901420020

0901420020

DigiKey Part Number
WM8042-ND
Manufacturer
Manufacturer Product Number
0901420020
Description
CONN RCPT HSG 20POS 2.54MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
20 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
0901420020 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.100" (2.54mm)
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Locking Ramp
Part Status
Active
Color
Black
Connector Type
Insulation Material
Polyphenylene Oxide (PPO)
Contact Type
Female Socket
Operating Temperature
-55°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.100" (2.54mm)
Base Product Number
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 768
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
124,99000 Kč24,99 Kč
1021,20800 Kč212,08 Kč
2519,88080 Kč497,02 Kč
5018,93180 Kč946,59 Kč
10018,02890 Kč1 802,89 Kč
25016,89836 Kč4 224,59 Kč
50016,09118 Kč8 045,59 Kč
1 00015,32308 Kč15 323,08 Kč
3 00014,18030 Kč42 540,90 Kč
Manufacturers Standard Package
Unit Price without VAT:24,99000 Kč
Unit Price with VAT:30,23790 Kč