



0901230109 | |
|---|---|
DigiKey Part Number | 23-0901230109-ND |
Manufacturer | |
Manufacturer Product Number | 0901230109 |
Description | CONN RCPT HSG 9POS 2.54MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 9 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0901230109 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | Polarizing Key | |
Insulation Material | Polyphenylene Oxide (PPO) | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,48000 Kč | 18,48 Kč |
| 10 | 15,76900 Kč | 157,69 Kč |
| 25 | 14,77400 Kč | 369,35 Kč |
| 50 | 14,06860 Kč | 703,43 Kč |
| 100 | 13,39460 Kč | 1 339,46 Kč |
| 250 | 12,55512 Kč | 3 138,78 Kč |
| 500 | 11,95500 Kč | 5 977,50 Kč |
| 1 000 | 11,38407 Kč | 11 384,07 Kč |
| 2 500 | 10,67135 Kč | 26 678,38 Kč |
| Unit Price without VAT: | 18,48000 Kč |
|---|---|
| Unit Price with VAT: | 22,36080 Kč |





















