



0901361109 | |
|---|---|
DigiKey Part Number | 23-0901361109-ND |
Manufacturer | |
Manufacturer Product Number | 0901361109 |
Description | CONN HEADER VERT 9POS 2.54MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 9 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0901361109 Models |
Category | Fastening Type Latch Holder |
Mfr | Contact Length - Mating 0.266" (6.75mm) |
Series | Contact Length - Post 0.114" (2.90mm) |
Packaging Tray | Overall Contact Length 0.510" (12.95mm) |
Part Status Active | Insulation Height 0.429" (10.90mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Tin |
Pitch - Mating | Contact Finish Thickness - Mating 118.1µin (3.00µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 1 | Contact Material Brass |
Number of Positions Loaded All | Insulation Material Polyester, Glass Filled |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Shrouded - 4 Wall | Insulation Color Black |
Mounting Type | Applications Automotive, General Purpose |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,72000 Kč | 27,72 Kč |
| 10 | 23,60200 Kč | 236,02 Kč |
| 100 | 20,05730 Kč | 2 005,73 Kč |
| 500 | 17,90290 Kč | 8 951,45 Kč |
| 1 000 | 17,04828 Kč | 17 048,28 Kč |
| 5 000 | 15,21885 Kč | 76 094,25 Kč |
| 10 000 | 14,49316 Kč | 144 931,60 Kč |
| Unit Price without VAT: | 27,72000 Kč |
|---|---|
| Unit Price with VAT: | 33,54120 Kč |



