



0901560149 | |
|---|---|
DigiKey Part Number | 23-0901560149-ND |
Manufacturer | |
Manufacturer Product Number | 0901560149 |
Description | CONN RCPT HSG 9POS 2.54MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 9 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0901560149 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyphenylene Oxide (PPO) |
Contact Type Female Socket | Operating Temperature -55°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,53000 Kč | 19,53 Kč |
| 10 | 16,52500 Kč | 165,25 Kč |
| 25 | 15,48800 Kč | 387,20 Kč |
| 50 | 14,74480 Kč | 737,24 Kč |
| 100 | 14,04140 Kč | 1 404,14 Kč |
| 250 | 13,15988 Kč | 3 289,97 Kč |
| 500 | 12,53160 Kč | 6 265,80 Kč |
| 1 000 | 11,93295 Kč | 11 932,95 Kč |
| 2 500 | 11,18597 Kč | 27 964,92 Kč |
| Unit Price without VAT: | 19,53000 Kč |
|---|---|
| Unit Price with VAT: | 23,63130 Kč |



























