
1554PB4 | |
|---|---|
DigiKey Part Number | HM3482-ND |
Manufacturer | |
Manufacturer Product Number | 1554PB4 |
Description | BOX PLASTIC GRAY 7.9"L X 4.7"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate (PC) Gray Cover Included 7.900" L x 4.700" W (200.66mm x 119.38mm) X 3.500" (88.90mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1554PB4 Models |
Category | Design Cover Included |
Mfr | Material |
Series | Color Gray |
Packaging Bag | Features Pushbutton Holes - 4, Card Guides, PCB Supports |
Part Status Active | Ratings |
Container Type Box | Material Flammability Rating UL94 5VA |
Size / Dimension 7.900" L x 4.700" W (200.66mm x 119.38mm) | Shipping Info Shipped from DigiKey |
Height 3.500" (88.90mm) | Weight 0.91 lb (412.77 g) |
Area (L x W) 37.1in² (239cm²) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 933,70000 Kč | 933,70 Kč |
| 5 | 787,08600 Kč | 3 935,43 Kč |
| 10 | 731,73600 Kč | 7 317,36 Kč |
| 25 | 664,89840 Kč | 16 622,46 Kč |
| 50 | 618,65760 Kč | 30 932,88 Kč |
| 100 | 614,78680 Kč | 61 478,68 Kč |
| Unit Price without VAT: | 933,70000 Kč |
|---|---|
| Unit Price with VAT: | 1 129,77700 Kč |


