
NSYSBM20208 | |
|---|---|
DigiKey Part Number | 4008-NSYSBM20208-ND |
Manufacturer | |
Manufacturer Product Number | NSYSBM20208 |
Description | BOX STEEL GRAY 7.87"L X 7.87"W |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Cover Included 7.874" L x 7.874" W (200.00mm x 200.00mm) X 3.150" (80.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | NSYSBM20208 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 7.874" L x 7.874" W (200.00mm x 200.00mm) | |
Height | 3.150" (80.00mm) | |
Area (L x W) | 62.0in² (400cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 986,49000 Kč | 986,49 Kč |
| Unit Price without VAT: | 986,49000 Kč |
|---|---|
| Unit Price with VAT: | 1 193,65290 Kč |






















