
HMIST6700 | |
|---|---|
DigiKey Part Number | 4008-HMIST6700-ND |
Manufacturer | |
Manufacturer Product Number | HMIST6700 |
Description | MAGELIS 15" WIDE BASIC HMI |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Human Machine Interface (HMI) Touchscreen 15.0" Color |
Datasheet | Datasheet |
EDA/CAD Models | HMIST6700 Models |
Category | Display Type Color |
Manufacturer Schneider Electric | Case Color Blue |
Series | Operating Temperature 0°C ~ 50°C |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Oil and Water Resistant; NEMA 4 |
Part Status Active | Voltage - Supply 24VDC |
Type Touchscreen | For Use With/Related Products Multiple Manufacturer, Multiple Product |
Size - Display 15.0" |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55 770,69000 Kč | 55 770,69 Kč |
| Unit Price without VAT: | 55 770,69000 Kč |
|---|---|
| Unit Price with VAT: | 67 482,53490 Kč |















