
NSYTBP191610HT | |
|---|---|
DigiKey Part Number | 4008-NSYTBP191610HT-ND |
Manufacturer | |
Manufacturer Product Number | NSYTBP191610HT |
Description | BOX PLAS GRY /CL 7.56"L X 6.46"W |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate (PC) Light Gray, Clear Cover/Door Cover Included 7.559" L x 6.457" W (192.00mm x 164.00mm) X 4.134" (105.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | NSYTBP191610HT Models |
Category | Area (L x W) 48.8in² (315cm²) |
Mfr | Design Cover Included |
Packaging Bulk | Material |
Part Status Active | Color Light Gray, Clear Cover/Door |
Container Type Box | Thickness 0.335" (8.50mm) |
Size / Dimension 7.559" L x 6.457" W (192.00mm x 164.00mm) | Ratings |
Height 4.134" (105.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 666,98000 Kč | 1 666,98 Kč |
| Unit Price without VAT: | 1 666,98000 Kč |
|---|---|
| Unit Price with VAT: | 2 017,04580 Kč |
















